Hex Standoff Threaded #4-40 Aluminum 0.688" (17.48mm) 11/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4537-440-AL-7

DigiKey Part Number
1772-1665-ND
Manufacturer
Manufacturer Product Number
4537-440-AL-7
Description
HEX STANDOFF #4-40 ALUM 11/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.688" (17.48mm) 11/16"
Datasheet
 Datasheet
EDA/CAD Models
4537-440-AL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.688" (17.48mm) 11/16"
Length - Overall
0.876" (22.25mm)
Features
-
Material
Plating
Iridite
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.22000$8.22
5$6.89000$34.45
10$6.42900$64.29
25$5.88640$147.16
50$5.52640$276.32
100$5.20750$520.75
250$4.83720$1,209.30
500$4.59088$2,295.44
1,000$4.37055$4,370.55
Manufacturers Standard Package