Hex Standoff Threaded #4-40 Stainless Steel 1.250" (31.75mm) 1 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Stainless Steel 1.250" (31.75mm) 1 1/4"
4546-440-SS
4546-440-SS

4546-440-SS

DigiKey Part Number
1772-1664-ND
Manufacturer
Manufacturer Product Number
4546-440-SS
Description
HEX STANDOFF #4-40 SS 1 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 1.250" (31.75mm) 1 1/4"
Datasheet
 Datasheet
EDA/CAD Models
4546-440-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.250" (31.75mm) 1 1/4"
Length - Overall
1.438" (36.53mm) 1 7/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.79000$21.79
5$18.48200$92.41
10$17.32300$173.23
25$15.97280$399.32
50$15.07980$753.99
100$14.27990$1,427.99
250$13.35140$3,337.85
500$12.73346$6,366.73
1,000$12.17999$12,179.99
Manufacturers Standard Package