
4546-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2974-ND |
Manufacturer | |
Manufacturer Product Number | 4546-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 31.75MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.438" (36.51mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.24000 | $25.24 |
| 5 | $21.42600 | $107.13 |
| 10 | $20.09300 | $200.93 |
| 25 | $18.53800 | $463.45 |
| 50 | $17.50860 | $875.43 |
| 100 | $16.58850 | $1,658.85 |
| 250 | $15.51824 | $3,879.56 |
| 500 | $14.80660 | $7,403.30 |
| 1,000 | $14.16885 | $14,168.85 |

