
4544-832-SS | |
|---|---|
DigiKey Part Number | 1772-2925-ND |
Manufacturer | |
Manufacturer Product Number | 4544-832-SS |
Description | HEX STANDOFF #8-32 SS 28.58MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 1.125" (28.58mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.125" (28.58mm) |
Part Status Active | Length - Overall 1.500" (38.10mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.25000 | $49.25 |
| 5 | $42.17600 | $210.88 |
| 10 | $39.67700 | $396.77 |
| 25 | $36.78280 | $919.57 |
| 50 | $34.85760 | $1,742.88 |
| 100 | $33.13590 | $3,313.59 |
| 250 | $31.13352 | $7,783.38 |
| 500 | $29.80064 | $14,900.32 |
| 1,000 | $28.60572 | $28,605.72 |

