
4544-632-SS | |
---|---|
DigiKey Part Number | 1772-2738-ND |
Manufacturer | |
Manufacturer Product Number | 4544-632-SS |
Description | HEX STANDOFF #6-32 SS 28.58MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 1.125" (28.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.125" (28.58mm) | |
Length - Overall | 1.375" (34.93mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.48000 | $29.48 |
5 | $25.15800 | $125.79 |
10 | $23.60700 | $236.07 |
25 | $21.81840 | $545.46 |
50 | $20.62940 | $1,031.47 |
100 | $19.56600 | $1,956.60 |
250 | $18.32992 | $4,582.48 |
500 | $17.50766 | $8,753.83 |
1,000 | $16.77072 | $16,770.72 |