Hex Standoff Threaded #6-32 Steel 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4542-632-S-12

DigiKey Part Number
1772-1481-ND
Manufacturer
Manufacturer Product Number
4542-632-S-12
Description
HEX STANDOFF #6-32 STEEL 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Steel 1.000" (25.40mm) 1"
Datasheet
 Datasheet
EDA/CAD Models
4542-632-S-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.250" (31.75mm) 1 1/4"
Features
-
Material
Plating
Zinc
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.52000$10.52
5$8.83000$44.15
10$8.23800$82.38
25$7.55400$188.85
50$7.10180$355.09
100$6.69810$669.81
250$6.22960$1,557.40
500$5.91800$2,959.00
1,000$5.63921$5,639.21
Manufacturers Standard Package