



4536-440-S-12 | |
|---|---|
DigiKey Part Number | 1772-1779-ND |
Manufacturer | |
Manufacturer Product Number | 4536-440-S-12 |
Description | HEX STANDOFF #4-40 STEEL 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4536-440-S-12 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.813" (20.65mm) 13/16" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 5 | $8.17200 | $40.86 |
| 10 | $7.63000 | $76.30 |
| 25 | $6.99160 | $174.79 |
| 50 | $6.56900 | $328.45 |
| 100 | $6.19330 | $619.33 |
| 250 | $5.75704 | $1,439.26 |
| 500 | $5.46714 | $2,733.57 |
| 1,000 | $5.20766 | $5,207.66 |

