4535-632-AL-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4535-632-AL-7

DigiKey Part Number
1772-1295-ND
Manufacturer
Manufacturer Product Number
4535-632-AL-7
Description
HEX STANDOFF #6-32 ALUM 9/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.563" (14.30mm) 9/16"
Datasheet
 Datasheet
EDA/CAD Models
4535-632-AL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.563" (14.30mm) 9/16"
Length - Overall
0.813" (20.65mm) 13/16"
Features
-
Material
Plating
Iridite
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 915
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.60000$4.60
5$3.82600$19.13
10$3.55500$35.55
25$3.24160$81.04
50$3.03640$151.82
100$2.85170$285.17
250$2.63836$659.59
500$2.49664$1,248.32
1,000$2.36978$2,369.78
Manufacturers Standard Package