
4534-832-AL | |
---|---|
DigiKey Part Number | 1772-2528-ND |
Manufacturer | |
Manufacturer Product Number | 4534-832-AL |
Description | HEX STANDOFF #8-32 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
5 | $8.34200 | $41.71 |
10 | $7.77600 | $77.76 |
25 | $7.13360 | $178.34 |
50 | $6.70680 | $335.34 |
100 | $6.32490 | $632.49 |
250 | $5.88236 | $1,470.59 |
500 | $5.58840 | $2,794.20 |
1,000 | $5.32516 | $5,325.16 |