Hex Standoff Threaded #8-32 Aluminum 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Aluminum 0.500" (12.70mm) 1/2"
4534-832-AL-7
4534-832-AL-7

4534-832-AL-7

DigiKey Part Number
1772-1866-ND
Manufacturer
Manufacturer Product Number
4534-832-AL-7
Description
HEX STANDOFF #8-32 ALUMINUM 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Aluminum 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
4534-832-AL-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
0.500" (12.70mm) 1/2"
Part Status
Active
Length - Overall
0.875" (22.23mm) 7/8"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Iridite
Gender
Male, Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.80000$8.80
5$7.38200$36.91
10$6.88100$68.81
25$6.30440$157.61
50$5.92280$296.14
100$5.58080$558.08
250$5.18348$1,295.87
500$4.91992$2,459.96
1,000$4.68404$4,684.04
Manufacturers Standard Package