4533-632-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4533-632-N

DigiKey Part Number
1772-1699-ND
Manufacturer
Manufacturer Product Number
4533-632-N
Description
HEX STANDOFF #6-32 NYLON 7/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 0.438" (11.13mm) 7/16"
Datasheet
 Datasheet
EDA/CAD Models
4533-632-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
0.688" (17.48mm) 11/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.56000$22.56
5$19.16400$95.82
10$17.95400$179.54
25$16.55960$413.99
50$15.63420$781.71
100$14.80850$1,480.85
250$13.84852$3,462.13
500$13.20990$6,604.95
1,000$12.63768$12,637.68
Manufacturers Standard Package