Hex Standoff Threaded #6-32 Brass 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4532-632-B

DigiKey Part Number
1772-2394-ND
Manufacturer
Manufacturer Product Number
4532-632-B
Description
HEX STANDOFF #6-32 BRASS 3/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Brass 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,577
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.55000$14.55
5$12.26600$61.33
10$11.46900$114.69
25$10.54320$263.58
50$9.93000$496.50
100$9.38160$938.16
250$8.74404$2,186.01
500$8.32048$4,160.24
1,000$7.94123$7,941.23
Manufacturers Standard Package