



4530-632-SS | |
---|---|
DigiKey Part Number | 1772-2040-ND |
Manufacturer | |
Manufacturer Product Number | 4530-632-SS |
Description | HEX STANDOFF #6-32 SS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4530-632-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
5 | $9.07200 | $45.36 |
10 | $8.47100 | $84.71 |
25 | $7.77440 | $194.36 |
50 | $7.31160 | $365.58 |
100 | $6.89840 | $689.84 |
250 | $6.41900 | $1,604.75 |
500 | $6.10074 | $3,050.37 |
1,000 | $5.81566 | $5,815.66 |