
4530-632-N | |
---|---|
DigiKey Part Number | 1772-1511-ND |
Manufacturer | |
Manufacturer Product Number | 4530-632-N |
Description | HEX STANDOFF #6-32 NYLON 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4530-632-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
5 | $3.75400 | $18.77 |
10 | $3.49000 | $34.90 |
25 | $3.18400 | $79.60 |
50 | $2.98000 | $149.00 |
100 | $2.79970 | $279.97 |
250 | $2.58912 | $647.28 |
500 | $2.44984 | $1,224.92 |
1,000 | $2.32521 | $2,325.21 |