
M0532-35-B | |
---|---|
DigiKey Part Number | 1772-M0532-35-B-ND |
Manufacturer | |
Manufacturer Product Number | M0532-35-B |
Description | ROUND SPACER M3.5 BRASS 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3.5 Brass 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.146" (3.70mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
5 | $6.27400 | $31.37 |
10 | $5.84600 | $58.46 |
25 | $5.35360 | $133.84 |
50 | $5.02520 | $251.26 |
100 | $4.73200 | $473.20 |