



4509-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1952-ND |
Manufacturer | |
Manufacturer Product Number | 4509-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4509-440-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.938" (23.83mm) 15/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 5 | $4.04400 | $20.22 |
| 10 | $3.75700 | $37.57 |
| 25 | $3.42360 | $85.59 |
| 50 | $3.20640 | $160.32 |
| 100 | $3.01070 | $301.07 |
| 250 | $2.78544 | $696.36 |
| 500 | $2.63564 | $1,317.82 |
| 1,000 | $2.50180 | $2,501.80 |

