
4505-440-AL-7 | |
---|---|
DigiKey Part Number | 1772-2065-ND |
Manufacturer | |
Manufacturer Product Number | 4505-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4505-440-AL-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.688" (17.48mm) 11/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
5 | $3.27600 | $16.38 |
10 | $3.04600 | $30.46 |
25 | $2.77600 | $69.40 |
50 | $2.59640 | $129.82 |
100 | $2.43750 | $243.75 |
250 | $2.25228 | $563.07 |
500 | $2.12946 | $1,064.73 |
1,000 | $2.01972 | $2,019.72 |