4504T-440
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4504T-440-SS

DigiKey Part Number
1772-2625-ND
Manufacturer
Manufacturer Product Number
4504T-440-SS
Description
HEX STANDOFF #4-40 SS 11.91MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.469" (11.91mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.469" (11.91mm)
Length - Overall
0.656" (16.67mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.77000$9.77
5$8.19400$40.97
10$7.64400$76.44
25$7.00880$175.22
50$6.58860$329.43
100$6.21330$621.33
250$5.77792$1,444.48
500$5.48872$2,744.36
1,000$5.22967$5,229.67
Manufacturers Standard Package