
4502T-440-S-12 | |
|---|---|
DigiKey Part Number | 1772-2458-ND |
Manufacturer | |
Manufacturer Product Number | 4502T-440-S-12 |
Description | HEX STANDOFF #4-40 STEEL 8.73MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 0.344" (8.73mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.344" (8.73mm) | |
Length - Overall | 0.531" (13.49mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.35000 | $29.35 |
| 5 | $24.97600 | $124.88 |
| 10 | $23.43100 | $234.31 |
| 25 | $21.64240 | $541.06 |
| 50 | $20.45500 | $1,022.75 |
| 100 | $19.39450 | $1,939.45 |
| 250 | $18.16196 | $4,540.49 |
| 500 | $17.34160 | $8,670.80 |
| 1,000 | $16.60661 | $16,606.61 |

