Hex Standoff Threaded #2-56 Steel 0.250" (6.35mm) 1/4" Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4501-256-S-12

DigiKey Part Number
1772-3020-ND
Manufacturer
Manufacturer Product Number
4501-256-S-12
Description
HEX STANDOFF #2-56 STEEL 1/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Steel 0.250" (6.35mm) 1/4" Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.406" (10.32mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.21000$9.21
5$7.72800$38.64
10$7.21000$72.10
25$6.60680$165.17
50$6.20720$310.36
100$5.85040$585.04
250$5.43604$1,359.01
500$5.16080$2,580.40
1,000$4.91440$4,914.40
Manufacturers Standard Package