
4500T-632-N | |
---|---|
DigiKey Part Number | 1772-4500T-632-N-ND |
Manufacturer | |
Manufacturer Product Number | 4500T-632-N |
Description | HEX STANDOFF #6-32 NYLON 5.56MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.219" (5.56mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.469" (11.91mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.11000 | $72.11 |
5 | $70.25200 | $351.26 |
10 | $68.35000 | $683.50 |
25 | $66.44880 | $1,661.22 |
50 | $62.65380 | $3,132.69 |
100 | $60.75460 | $6,075.46 |
250 | $55.05856 | $13,764.64 |
500 | $53.16012 | $26,580.06 |
1,000 | $51.26149 | $51,261.49 |