M1303-3005-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1303-4007-SS

DigiKey Part Number
1772-3873-ND
Manufacturer
Manufacturer Product Number
M1303-4007-SS
Description
HEX STANDOFF M4X0.7 SS 6MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Stainless Steel 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.236" (6.00mm)
Length - Overall
0.236" (6.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.01000$16.01
5$13.51600$67.58
10$12.63700$126.37
25$11.62680$290.67
50$10.96000$548.00
100$10.36230$1,036.23
250$9.66796$2,416.99
500$9.20666$4,603.33
1,000$8.79357$8,793.57
Manufacturers Standard Package