
3046-C-440-AL | |
|---|---|
DigiKey Part Number | 1772-4009-ND |
Manufacturer | |
Manufacturer Product Number | 3046-C-440-AL |
Description | ROUND STANDOFF #4-40 ALUM 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.323" (8.19mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 5 | $7.48200 | $37.41 |
| 10 | $6.97200 | $69.72 |
| 25 | $6.38960 | $159.74 |
| 50 | $6.00160 | $300.08 |
| 100 | $5.65560 | $565.56 |
| 250 | $5.25388 | $1,313.47 |
| 500 | $4.98684 | $2,493.42 |
| 1,000 | $4.74808 | $4,748.08 |

