
0834-SS | |
---|---|
DigiKey Part Number | 1772-0834-SS-ND |
Manufacturer | |
Manufacturer Product Number | 0834-SS |
Description | PANEL SCREW PAN SLOTTED #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.219" (5.56mm) | |
Head Height | 0.132" (3.35mm) | |
Length - Below Head | 0.563" (14.29mm) | |
Length - Overall | 0.694" (17.64mm) | |
Material | Stainless Steel | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.56000 | $15.56 |
5 | $13.13800 | $65.69 |
10 | $12.28200 | $122.82 |
25 | $11.30080 | $282.52 |
50 | $10.64720 | $532.36 |
100 | $10.06610 | $1,006.61 |
250 | $9.38976 | $2,347.44 |
500 | $8.94028 | $4,470.14 |
1,000 | $8.53790 | $8,537.90 |