
2201-1032-AL | |
---|---|
DigiKey Part Number | 1772-2300-ND |
Manufacturer | |
Manufacturer Product Number | 2201-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 69.85MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 2.750" (69.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 2.750" (69.85mm) | |
Length - Overall | 2.750" (69.85mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.61000 | $58.61 |
5 | $50.36400 | $251.82 |
10 | $47.43300 | $474.33 |
25 | $44.03800 | $1,100.95 |
50 | $41.78240 | $2,089.12 |
100 | $39.76470 | $3,976.47 |
250 | $37.41676 | $9,354.19 |
500 | $35.85332 | $17,926.66 |
1,000 | $34.45166 | $34,451.66 |