
2120-440-SS | |
---|---|
DigiKey Part Number | 1772-2278-ND |
Manufacturer | |
Manufacturer Product Number | 2120-440-SS |
Description | HEX STANDOFF #4-40 SS 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.66000 | $34.66 |
5 | $29.60200 | $148.01 |
10 | $27.79900 | $277.99 |
25 | $25.71680 | $642.92 |
50 | $24.33540 | $1,216.77 |
100 | $23.10060 | $2,310.06 |
250 | $21.66332 | $5,415.83 |
500 | $20.70710 | $10,353.55 |
1,000 | $19.85015 | $19,850.15 |