
2116-440-AL-6 | |
---|---|
DigiKey Part Number | 1772-2116-440-AL-6-ND |
Manufacturer | |
Manufacturer Product Number | 2116-440-AL-6 |
Description | HEX STANDOFF #4-40 ALUM 1 1/4" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.250" (31.75mm) 1 1/4" Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Gold | |
Weight | - |