



2106-632-SS | |
---|---|
DigiKey Part Number | 1772-1784-ND |
Manufacturer | |
Manufacturer Product Number | 2106-632-SS |
Description | HEX STANDOFF #6-32 SS 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2106-632-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.25000 | $13.25 |
5 | $11.18000 | $55.90 |
10 | $10.44600 | $104.46 |
25 | $9.59520 | $239.88 |
50 | $9.03540 | $451.77 |
100 | $8.53490 | $853.49 |
250 | $7.95308 | $1,988.27 |
500 | $7.56652 | $3,783.26 |
1,000 | $7.22020 | $7,220.20 |