



2106-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2036-ND |
Manufacturer | |
Manufacturer Product Number | 2106-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUMINUM 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2106-440-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 5 | $3.35400 | $16.77 |
| 10 | $3.10800 | $31.08 |
| 25 | $2.83160 | $70.79 |
| 50 | $2.64740 | $132.37 |
| 100 | $2.48370 | $248.37 |
| 250 | $2.29444 | $573.61 |
| 500 | $2.16900 | $1,084.50 |
| 1,000 | $2.05677 | $2,056.77 |

