
2104-832-AL | |
|---|---|
DigiKey Part Number | 1772-2731-ND |
Manufacturer | |
Manufacturer Product Number | 2104-832-AL |
Description | HEX STANDOFF #8-32 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 5 | $3.22200 | $16.11 |
| 10 | $2.98400 | $29.84 |
| 25 | $2.71960 | $67.99 |
| 50 | $2.54540 | $127.27 |
| 100 | $2.38830 | $238.83 |
| 250 | $2.20696 | $551.74 |
| 500 | $2.08646 | $1,043.23 |
| 1,000 | $1.97883 | $1,978.83 |


