Hex Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2104-440-B

DigiKey Part Number
1772-2474-ND
Manufacturer
Manufacturer Product Number
2104-440-B
Description
HEX STANDOFF #4-40 BRASS 1/2"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,741
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.74000$6.74
5$5.64000$28.20
10$5.24500$52.45
25$4.79480$119.87
50$4.49880$224.94
100$4.23490$423.49
250$3.92792$981.98
500$3.72418$1,862.09
1,000$3.54199$3,541.99
Manufacturers Standard Package