Hex Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2" Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2104-440-AL-6

DigiKey Part Number
1772-2665-ND
Manufacturer
Manufacturer Product Number
2104-440-AL-6
Description
HEX STANDOFF #4-40 ALUMINUM 1/2"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2" Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
Iridite
Color
Gold
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,619
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.85000$4.85
5$4.04400$20.22
10$3.75700$37.57
25$3.42360$85.59
50$3.20640$160.32
100$3.01070$301.07
250$2.78544$696.36
500$2.63564$1,317.82
1,000$2.50180$2,501.80
Manufacturers Standard Package