
2103-632-B-12 | |
|---|---|
DigiKey Part Number | 1772-3216-ND |
Manufacturer | |
Manufacturer Product Number | 2103-632-B-12 |
Description | HEX STANDOFF #6-32 BRASS 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.438" (11.11mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 5 | $10.34200 | $51.71 |
| 10 | $9.66000 | $96.60 |
| 25 | $8.86600 | $221.65 |
| 50 | $8.34160 | $417.08 |
| 100 | $7.87370 | $787.37 |
| 250 | $7.33060 | $1,832.65 |
| 500 | $6.96970 | $3,484.85 |
| 1,000 | $6.64634 | $6,646.34 |

