2100-632-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2100-632-SS

DigiKey Part Number
1772-1342-ND
Manufacturer
Manufacturer Product Number
2100-632-SS
Description
HEX STANDOFF #6-32 SS 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
2100-632-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 517
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.87000$8.87
5$7.47200$37.36
10$6.96300$69.63
25$6.38160$159.54
50$5.99740$299.87
100$5.65330$565.33
250$5.25340$1,313.35
500$4.98802$2,494.01
1,000$4.75056$4,750.56
Manufacturers Standard Package