
2092-440-AL | |
|---|---|
DigiKey Part Number | 1772-2092-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 2092-440-AL |
Description | HEX STANDOFF #4-40 ALUM 68.26MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 2.688" (68.26mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 2.688" (68.26mm) | |
Length - Overall | 2.688" (68.26mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.02000 | $23.02 |
| 5 | $19.55000 | $97.75 |
| 10 | $18.31800 | $183.18 |
| 25 | $16.90000 | $422.50 |
| 50 | $15.95800 | $797.90 |
| 100 | $15.11600 | $1,511.60 |
| 250 | $14.13768 | $3,534.42 |
| 500 | $13.48704 | $6,743.52 |
| 1,000 | $12.90414 | $12,904.14 |

