
2081-440-B | |
|---|---|
DigiKey Part Number | 1772-2081-440-B-ND |
Manufacturer | |
Manufacturer Product Number | 2081-440-B |
Description | HEX STANDOFF #4-40 BRASS 50.80MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.09000 | $30.09 |
| 5 | $25.61800 | $128.09 |
| 10 | $24.04800 | $240.48 |
| 25 | $22.21440 | $555.36 |
| 50 | $20.99780 | $1,049.89 |
| 100 | $19.91170 | $1,991.17 |
| 250 | $18.64900 | $4,662.25 |
| 500 | $17.80892 | $8,904.46 |
| 1,000 | $17.05608 | $17,056.08 |

