
M0653-5-N | |
|---|---|
DigiKey Part Number | 1772-3095-ND |
Manufacturer | |
Manufacturer Product Number | M0653-5-N |
Description | ROUND SPACER NYLON 4MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.02000 | $23.02 |
| 5 | $19.50200 | $97.51 |
| 10 | $18.27600 | $182.76 |
| 25 | $16.85400 | $421.35 |
| 50 | $15.91180 | $795.59 |
| 100 | $15.06750 | $1,506.75 |
| 250 | $14.08704 | $3,521.76 |
| 500 | $13.43492 | $6,717.46 |
| 1,000 | $12.85070 | $12,850.70 |

