2061-440-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2061-440-SS

DigiKey Part Number
1772-1703-ND
Manufacturer
Manufacturer Product Number
2061-440-SS
Description
HEX STANDOFF #4-40 SS 3/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
2061-440-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 774
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.18000$12.18
5$10.25800$51.29
10$9.59000$95.90
25$8.80480$220.12
50$8.28640$414.32
100$7.82290$782.29
250$7.28564$1,821.41
500$6.92854$3,464.27
1,000$6.60890$6,608.90
Manufacturers Standard Package