Hex Standoff Threaded #4-40 Aluminum 0.438" (11.13mm) 7/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2056-440-AL-7

DigiKey Part Number
1772-2048-ND
Manufacturer
Manufacturer Product Number
2056-440-AL-7
Description
HEX STANDOFF #4-40 ALUM 7/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.438" (11.13mm) 7/16"
Datasheet
 Datasheet
EDA/CAD Models
2056-440-AL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
0.438" (11.13mm) 7/16"
Features
-
Material
Plating
Iridite
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 703
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.44000$4.44
5$3.68400$18.42
10$3.42000$34.20
25$3.12080$78.02
50$2.91860$145.93
100$2.74020$274.02
250$2.53352$633.38
500$2.39624$1,198.12
1,000$2.27333$2,273.33
Manufacturers Standard Package