2056-256-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2056-256-SS

DigiKey Part Number
1772-3525-ND
Manufacturer
Manufacturer Product Number
2056-256-SS
Description
HEX STANDOFF #2-56 SS 11.11MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Stainless Steel 0.438" (11.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.438" (11.11mm)
Length - Overall
0.438" (11.11mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.56000$12.56
5$10.59200$52.96
10$9.89400$98.94
25$9.08800$227.20
50$8.55260$427.63
100$8.07720$807.72
250$7.52356$1,880.89
500$7.15622$3,578.11
1,000$6.82695$6,826.95
Manufacturers Standard Package