
2053-440-S-12 | |
|---|---|
DigiKey Part Number | 1772-2816-ND |
Manufacturer | |
Manufacturer Product Number | 2053-440-S-12 |
Description | HEX STANDOFF #4-40 STEEL 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 0.250" (6.35mm) 1/4" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 5 | $16.36000 | $81.80 |
| 10 | $15.30800 | $153.08 |
| 25 | $14.09840 | $352.46 |
| 50 | $13.29740 | $664.87 |
| 100 | $12.58140 | $1,258.14 |
| 250 | $11.74920 | $2,937.30 |
| 500 | $11.19570 | $5,597.85 |
| 1,000 | $10.69987 | $10,699.87 |

