
2023-080-SS | |
---|---|
DigiKey Part Number | 1772-2023-080-SS-ND |
Manufacturer | |
Manufacturer Product Number | 2023-080-SS |
Description | HEX STANDOFF #0-80 SS 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #0-80 Stainless Steel 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" Hex | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.74000 | $14.74 |
5 | $12.43000 | $62.15 |
10 | $11.61500 | $116.15 |
25 | $10.68520 | $267.13 |
50 | $10.06600 | $503.30 |
100 | $9.51290 | $951.29 |
250 | $8.87048 | $2,217.62 |
500 | $8.44372 | $4,221.86 |
1,000 | $8.06135 | $8,061.35 |