
2020-256-SS | |
---|---|
DigiKey Part Number | 1772-2938-ND |
Manufacturer | |
Manufacturer Product Number | 2020-256-SS |
Description | HEX STANDOFF #2-56 SS 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" Hex | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
5 | $7.78400 | $38.92 |
10 | $7.25900 | $72.59 |
25 | $6.65080 | $166.27 |
50 | $6.24860 | $312.43 |
100 | $5.89140 | $589.14 |
250 | $5.47672 | $1,369.18 |
500 | $5.20118 | $2,600.59 |
1,000 | $4.95452 | $4,954.52 |