Round Standoff Threaded #10-32 Stainless Steel 2.625" (66.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1847-1032-SS

DigiKey Part Number
1772-2666-ND
Manufacturer
Manufacturer Product Number
1847-1032-SS
Description
ROUND STANDOFF #10-32 SS 66.68MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #10-32 Stainless Steel 2.625" (66.68mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
2.625" (66.68mm)
Length - Overall
2.625" (66.68mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$95.12000$95.12
5$82.26400$411.32
10$77.68500$776.85
25$72.35920$1,808.98
50$68.81880$3,440.94
100$65.65110$6,565.11
250$61.96216$15,490.54
500$59.50492$29,752.46
1,000$57.30106$57,301.06
Manufacturers Standard Package