
1692-1032-S-12 | |
---|---|
DigiKey Part Number | 1772-3892-ND |
Manufacturer | |
Manufacturer Product Number | 1692-1032-S-12 |
Description | ROUND STANDOFF #10-32 STEEL 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Steel 1.000" (25.40mm) 1" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
5 | $8.26000 | $41.30 |
10 | $7.71000 | $77.10 |
25 | $7.07120 | $176.78 |
50 | $6.64760 | $332.38 |
100 | $6.26910 | $626.91 |
250 | $5.83012 | $1,457.53 |
500 | $5.53848 | $2,769.24 |
1,000 | $5.27737 | $5,277.37 |