
1680-832-S-12 | |
---|---|
DigiKey Part Number | 1772-3412-ND |
Manufacturer | |
Manufacturer Product Number | 1680-832-S-12 |
Description | ROUND STANDOFF #8-32 STEEL 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Steel 0.250" (6.35mm) 1/4" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.06000 | $18.06 |
5 | $15.27200 | $76.36 |
10 | $14.29500 | $142.95 |
25 | $13.16720 | $329.18 |
50 | $12.41840 | $620.92 |
100 | $11.74830 | $1,174.83 |
250 | $10.97024 | $2,742.56 |
500 | $10.45294 | $5,226.47 |
1,000 | $9.98967 | $9,989.67 |