
1660-440-B | |
|---|---|
DigiKey Part Number | 1772-1660-440-B-ND |
Manufacturer | |
Manufacturer Product Number | 1660-440-B |
Description | RND STANDOFF #4-40 BRASS 49.21MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 1.938" (49.21mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 1.938" (49.21mm) | |
Length - Overall | 1.938" (49.21mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.48000 | $81.48 |
| 5 | $70.24400 | $351.22 |
| 10 | $66.25700 | $662.57 |
| 25 | $61.62840 | $1,540.71 |
| 50 | $58.55180 | $2,927.59 |
| 100 | $55.79850 | $5,579.85 |
| 250 | $52.59328 | $13,148.32 |
| 500 | $50.45896 | $25,229.48 |
| 1,000 | $48.54492 | $48,544.92 |

