Round Spacer Unthreaded Aluminum 0.188" (4.78mm) 3/16" Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1532-B-4-AL-7

DigiKey Part Number
1772-1532-B-4-AL-7-ND
Manufacturer
Manufacturer Product Number
1532-B-4-AL-7
Description
ROUND SPACER ALUMINUM 3/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.188" (4.78mm) 3/16" Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Swage
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.293" (7.43mm)
Features
-
Material
Plating
Iridite
Color
Clear
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,182
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.44000$4.44
5$3.70000$18.50
10$3.44500$34.45
25$3.13720$78.43
50$2.93680$146.84
100$2.75670$275.67
250$2.54832$637.08
500$2.41038$1,205.19
1,000$2.28681$2,286.81
Manufacturers Standard Package