
1283-38-B-12 | |
---|---|
DigiKey Part Number | 1772-3062-ND |
Manufacturer | |
Manufacturer Product Number | 1283-38-B-12 |
Description | ROUND SPACER BRASS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.500" (12.70mm) 1/2" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.96000 | $69.96 |
5 | $60.23600 | $301.18 |
10 | $56.77900 | $567.79 |
25 | $52.78040 | $1,319.51 |
50 | $50.12320 | $2,506.16 |
100 | $47.74450 | $4,774.45 |
250 | $44.97592 | $11,243.98 |
500 | $43.13254 | $21,566.27 |
1,000 | $41.47926 | $41,479.26 |