
1221-25-B | |
|---|---|
DigiKey Part Number | 1772-3178-ND |
Manufacturer | |
Manufacturer Product Number | 1221-25-B |
Description | ROUND SPACER BRASS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.98000 | $31.98 |
| 5 | $27.23000 | $136.15 |
| 10 | $25.56100 | $255.61 |
| 25 | $23.61880 | $590.47 |
| 50 | $22.33460 | $1,116.73 |
| 100 | $21.18600 | $2,118.60 |
| 250 | $19.85032 | $4,962.58 |
| 500 | $18.96140 | $9,480.70 |
| 1,000 | $18.16499 | $18,164.99 |

